555-0805-82N-G-00
vs
ML336RAA820GLZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
CAMBION ELECTRONICS LTD
COILCRAFT INC
Package Description
CHIP
0907
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0805
0805
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.42 Ω
0.42 Ω
Inductance-Nom (L)
0.082 µH
0.082 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
1.52 mm
1.52 mm
Package Length
2.16 mm
2.29 mm
Package Style
SMT
SMT
Package Width
1.52 mm
1.73 mm
Packing Method
Bulk
TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom)
65
51
Rated Current-Max
0.4 A
0.4 A
Self Resonance Frequency
1300 MHz
1060 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q MEASURED AT 500 MHz
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
WRAPAROUND
Test Frequency
150 MHz
150 MHz
Tolerance
2%
2%
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Terminal Finish
SILVER PALLADIUM PLATINUM
Compare 555-0805-82N-G-00 with alternatives
Compare ML336RAA820GLZ with alternatives