AE324ZA98PN vs D38999/24K-A-98HN feature comparison

AE324ZA98PN Aero-Electric Connector Inc

Buy Now Datasheet

D38999/24K-A-98HN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Contact Quantities 3
Contact Sizes 20
Degrees of Rotation 105
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization N
Unique Insert Number A98

Compare AE324ZA98PN with alternatives

Compare D38999/24K-A-98HN with alternatives