ADV7174KCP
vs
ADV7174KCPZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
2997839
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
6 X 6 MM, MO-220VJJD-2, LFCSP-40
6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40
Pin Count
40
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
88.9
Category CO2 Kg
6.8
6.8
CO2
604.52
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
CAS Accounted for Wt
61
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
EFUP
50
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Consumer IC Type
COLOR SIGNAL ENCODER
COLOR SIGNAL ENCODER
Input Type
R-Y; B-Y; Y
R-Y; B-Y; Y
JESD-30 Code
S-XQCC-N40
S-XQCC-N40
JESD-609 Code
e0
e3
Length
6 mm
6 mm
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
155 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Video Standard
PAL; NTSC
PAL; NTSC
Width
6 mm
6 mm
Base Number Matches
1
1
Pbfree Code
Yes
EU RoHS Version
RoHS 2 (2011/65/EU)
Moisture Sensitivity Level
3
Compare ADV7174KCP with alternatives
Compare ADV7174KCPZ with alternatives