ADV7174KCPZ
vs
ADV7177KS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFN
QFP
Package Description
6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40
HQFP,
Pin Count
40
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
COLOR SIGNAL ENCODER
COLOR SIGNAL ENCODER
Input Type
R-Y; B-Y; Y
R-Y; B-Y; Y
JESD-30 Code
S-XQCC-N40
S-PQFP-G44
JESD-609 Code
e3
e0
Length
6 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
40
44
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HQFP
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, HEAT SINK/SLUG
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1 mm
2.45 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Video Standard
PAL; NTSC
PAL; NTSC
Width
6 mm
10 mm
Base Number Matches
1
2
Additional Feature
IT CAN ALSO OPERATE AT 4.75V TO 5.25V SUPPLY
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare ADV7174KCPZ with alternatives