ADUM7702-8BRIZ vs AMC1306E25DWV feature comparison

ADUM7702-8BRIZ Analog Devices Inc

Buy Now Datasheet

AMC1306E25DWV Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description SOIC-8 SOIC-8
Pin Count 8
Manufacturer Package Code RI-8-1
Reach Compliance Code compliant compliant
Date Of Intro 2020-07-15 2017-03-08
Samacsys Manufacturer Analog Devices Texas Instruments
Analog Input Voltage-Max 0.064 V
Analog Input Voltage-Min -0.064 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 7.5 mm 7.5 mm
Linearity Error-Max (EL) 0.0122%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 1
Number of Bits 16
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.4 SOP8,.45
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 2.8 mm
Supply Current-Max 10 mA
Supply Voltage-Nom 5 V
Surface Mount YES YES
Technology CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.85 mm 5.85 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type ANALOG CIRCUIT
JESD-609 Code e4
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ADUM7702-8BRIZ with alternatives

Compare AMC1306E25DWV with alternatives