ADUM7702-8BRIZ
vs
AMC1305M25QDWRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SOIC-8
SOIC-16
Pin Count
8
Manufacturer Package Code
RI-8-1
Reach Compliance Code
compliant
compliant
Date Of Intro
2020-07-15
2017-02-11
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog Input Voltage-Max
0.064 V
0.0625 V
Analog Input Voltage-Min
-0.064 V
-0.0625 V
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G8
R-PDSO-G16
Length
7.5 mm
10.3 mm
Linearity Error-Max (EL)
0.0122%
0.0061%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
8
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
2.65 mm
2.65 mm
Supply Current-Max
10 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5.85 mm
7.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
Peak-to-peak input voltage range(V) : 250mV
JESD-609 Code
e4
Sample Rate
20 MHz
Screening Level
AEC-Q100
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ADUM7702-8BRIZ with alternatives
Compare AMC1305M25QDWRQ1 with alternatives