ADUM5201CRWZ
vs
IL521
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
NVE CORP
Part Package Code
SOIC
Package Description
SOIC-16
SOIC-8
Pin Count
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8543.70.99.60
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Interface IC Type
DIGITAL ISOLATOR
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e3
Length
10.3 mm
4.885 mm
Moisture Sensitivity Level
3
Number of Functions
1
2
Number of Terminals
16
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
1.83 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
3.9 mm
Base Number Matches
3
2
Analog IC - Other Type
ANALOG CIRCUIT
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Compare ADUM5201CRWZ with alternatives