ADUM5200ARWZ vs ISO7320CQDRQ1 feature comparison

ADUM5200ARWZ Rochester Electronics LLC

Buy Now Datasheet

ISO7320CQDRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOIC-8
Pin Count 16
Reach Compliance Code unknown compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 162.05 66.775
CO2e (mg) 1951.082 803.971
Category CO2 Kg 12.04 12.04
Additional Feature IT ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY IT ALSO OPERATES AT 5 V
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G8
JESD-609 Code e3 e4
Length 10.3 mm 4.905 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 2
Number of Terminals 16 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 3.895 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Description TEXAS INSTRUMENTS - ISO7320CQDRQ1 - DIGITAL ISOLATOR, SOIC-8
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 174.003551
CO2 2095.0027540399997
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Interface IC Type DIGITAL ISOLATOR
Number of Channels 2
Screening Level AEC-Q100
Supply Voltage-Max 5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V

Compare ISO7320CQDRQ1 with alternatives