ADUM4138WBRNZ
vs
UCC23511QDWYRQ1
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOIC-28
|
SOP, SOP6,.45
|
Pin Count |
28
|
|
Manufacturer Package Code |
RN-28-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2018-12-13
|
2020-10-18
|
Samacsys Manufacturer |
Analog Devices
|
Texas Instruments
|
High Side Driver |
YES
|
YES
|
Interface IC Type |
BUFFER OR INVERTER BASED IGBT DRIVER
|
BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G6
|
Length |
10.3 mm
|
7.5 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Peak Current Limit-Nom |
6 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SOP
|
Package Equivalence Code |
SSOP28,.4
|
SOP6,.45
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
2.65 mm
|
3.55 mm
|
Supply Voltage-Max |
25 V
|
33 V
|
Supply Voltage-Min |
6 V
|
10 V
|
Supply Voltage-Nom |
12 V
|
|
Supply Voltage1-Max |
25 V
|
33 V
|
Supply Voltage1-Min |
12 V
|
14 V
|
Supply Voltage1-Nom |
16 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
121 µs
|
0.105 µs
|
Turn-on Time |
130 µs
|
0.105 µs
|
Width |
7.5 mm
|
4.68 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Number of Channels |
|
1
|
Output Characteristics |
|
PUSH-PULL
|
Output Current-Max |
|
1 A
|
Supply Current-Max |
|
50 mA
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare ADUM4138WBRNZ with alternatives
Compare UCC23511QDWYRQ1 with alternatives