ADUM3481BRSZ vs SI8441-B-IS feature comparison

ADUM3481BRSZ Analog Devices Inc

Buy Now Datasheet

SI8441-B-IS Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC SILICON LABORATORIES INC
Part Package Code SSOP SOIC
Package Description SSOP-20 ROHS COMPLIANT, SOIC-16
Pin Count 20 16
Manufacturer Package Code RS-20
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3
Length 7.2 mm 10.3 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Qualification Status Not Qualified

Compare ADUM3481BRSZ with alternatives

Compare SI8441-B-IS with alternatives