ADUM3480BRSZ vs ISO7840FDWR feature comparison

ADUM3480BRSZ Analog Devices Inc

Buy Now Datasheet

ISO7840FDWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP-20 SOP,
Pin Count 20
Manufacturer Package Code RS-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Texas Instruments
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e4
Length 7.2 mm 10.3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 2.25 V
Supply Voltage-Nom 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 7.5 mm
Base Number Matches 1 1
Additional Feature IT ALSO OPERATES AT 3.3, 5V
Number of Channels 4

Compare ADUM3480BRSZ with alternatives

Compare ISO7840FDWR with alternatives