ADUM3480ARSZ vs HCPL-090J-000E feature comparison

ADUM3480ARSZ Analog Devices Inc

Buy Now Datasheet

HCPL-090J-000E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC BROADCOM INC
Part Package Code SSOP
Package Description SSOP-20 SOP, SOP16,.25
Pin Count 20
Manufacturer Package Code RS-20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Interface IC Type INTERFACE CIRCUIT DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e3 e3
Length 7.2 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2 mm 1.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 3 V
Supply Voltage-Nom 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Additional Feature ALSO OPERATED AT 5V SUPPLY
Interface Standard GENERAL PURPOSE
Package Equivalence Code SOP16,.25
Qualification Status Not Qualified

Compare ADUM3480ARSZ with alternatives

Compare HCPL-090J-000E with alternatives