ADUM3402WARWZ
vs
ISO7242ADW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
parentfamilyid
1207105
893866
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
ROHS COMPLIANT, MS-013-AA, SOIC-16
GREEN, PLASTIC, SOIC-16
Pin Count
16
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8543.70.98.60
8542.39.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
162.05
162.05
CO2e (mg)
1951.082
1951.082
Samacsys Description
Digital Isolator CMOS 4-CH 1Mbps Automotive 16-Pin SOIC W Tube
Texas Instruments ISO7242ADW PCB SMT 4-channel Digital Isolator, 4000 V, 16-Pin SOIC
Samacsys Manufacturer
Analog Devices
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Automotive: -40C to +125C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
96
100
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Qualifications
AEC-Q100
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
3
2
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Part Package Code
SOIC
Total Weight
634.195943
CO2
7635.719153720001
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-41-7, 7440-02-0, 1333-86-4
Additional Feature
ALSO REQUIRES 4.5V TO 5.5V SUPPLY
Interface IC Type
INTERFACE CIRCUIT
Number of Channels
4
Supply Voltage-Max
5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Compare ADUM3402WARWZ with alternatives
Compare ISO7242ADW with alternatives