ADUM3200WBRZ-RL7 vs HCPL-9030-000E feature comparison

ADUM3200WBRZ-RL7 Analog Devices Inc

Buy Now Datasheet

HCPL-9030-000E Avago Technologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC AVAGO TECHNOLOGIES INC
Part Package Code SOIC DIP
Package Description SOIC-8 DIP,
Pin Count 8 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Avago Technologies
Additional Feature ALSO OPERATES AT 5V NOMINAL SUPPLY
Interface IC Type DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 1 1

Compare ADUM3200WBRZ-RL7 with alternatives

Compare HCPL-9030-000E with alternatives