ADUM1412BRWZ-RL
vs
ADUM3442CRWZ-RL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-16
|
ROHS COMPLIANT, MS-013-AA, SOIC-16
|
Pin Count |
16
|
16
|
Manufacturer Package Code |
RW-16
|
RW-16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8543.70.98.60
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Interface IC Type |
DIGITAL ISOLATOR
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Length |
10.3 mm
|
10.3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
7.5 mm
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare ADUM1412BRWZ-RL with alternatives
Compare ADUM3442CRWZ-RL with alternatives