ADUM1400ARW-RL vs ADUM1402ARWZ feature comparison

ADUM1400ARW-RL Analog Devices Inc

Buy Now Datasheet

ADUM1402ARWZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOIC-16 SOIC-16
Pin Count 16 16
Manufacturer Package Code RW-16 RW-16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8543.70.99.60
Samacsys Manufacturer Analog Devices Analog Devices
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
Interface Standard EIA-232; EIA-422; EIA-485 EIA-232; EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
ECCN Code EAR99
Time@Peak Reflow Temperature-Max (s) 30

Compare ADUM1400ARW-RL with alternatives

Compare ADUM1402ARWZ with alternatives