ADUM1300ARWZ vs SI8430AB-D-IS feature comparison

ADUM1300ARWZ Rochester Electronics LLC

Buy Now Datasheet

SI8430AB-D-IS Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ROCHESTER ELECTRONICS INC SKYWORKS SOLUTIONS INC
Part Package Code SOIC
Package Description SOP, SOIC-16
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES AT 5V NOMINAL
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 2A
Number of Functions 3 1
Number of Terminals 16 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.5 mm 7.5 mm
Base Number Matches 2 2
Interface IC Type INTERFACE CIRCUIT
Qualification Status Not Qualified

Compare SI8430AB-D-IS with alternatives