ADUM1300ARWZ vs ISO7330FCQDWRQ1 feature comparison

ADUM1300ARWZ Rochester Electronics LLC

Buy Now Datasheet

ISO7330FCQDWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOIC-16
Pin Count 16
Reach Compliance Code unknown compliant
Additional Feature ALSO OPERATES AT 5V NOMINAL IT ALSO OPERATES AT 5 V
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 1 2
Number of Functions 3 3
Number of Terminals 16 16
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Interface IC Type INTERFACE CIRCUIT
Number of Channels 3
Screening Level AEC-Q100
Supply Voltage-Max 5 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V

Compare ISO7330FCQDWRQ1 with alternatives