ADUM121N0WBRZ-RL7 vs ISO7421EQDWRQ1 feature comparison

ADUM121N0WBRZ-RL7 Analog Devices Inc

Buy Now Datasheet

ISO7421EQDWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-09-25
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY ALSO OPERATES WITH 5 V SUPPLY
Interface IC Type INTERFACE CIRCUIT INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G16
Length 4.9 mm 10.3 mm
Moisture Sensitivity Level 3 3
Number of Functions 2 2
Number of Terminals 8 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.55 mm 2.65 mm
Supply Voltage-Max 5.5 V 5 V
Supply Voltage-Min 1.7 V 3.3 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 1 1
Package Description SOIC-16
JESD-609 Code e4
Number of Channels 2
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ADUM121N0WBRZ-RL7 with alternatives

Compare ISO7421EQDWRQ1 with alternatives