ADTSM65NV
vs
5-1437565-0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
TYCO ELECTRONICS ALCOSWITCH
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
TE Connectivity
Actuator Angle
Actuator Color
BROWN
BLACK
Actuator Length
0.236 inch
0.134 inch
Actuator Material
THERMOPLASTIC
POLYAMIDE
Actuator Travel
0.254 mm
Actuator Type
STEM
Body Breadth
6.2 mm
6 mm
Body Color
BLACK
BROWN
Body Height
3.5 mm
3.6 mm
Body Length or Diameter
6.2 mm
6 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
24 V
Dielectric Withstand Volts
250VAC V
Electrical Life
200000 Cycle(s)
100000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
POLYAMIDE
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
PANEL MOUNT
Number of Switches
1
1
Operating Force-Max
2.06 N
1.568 N
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-35 °C
Packing Method
BAG; BULK
TR
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
3
1
Contact Current(AC)-Max
0.05 A
Compare ADTSM65NV with alternatives
Compare 5-1437565-0 with alternatives