5-1437565-0
vs
EVQQ2B02W
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
TE Connectivity
Panasonic
Actuator Color
BLACK
Actuator Length
0.134 inch
Actuator Material
POLYAMIDE
Body Breadth
6 mm
6 mm
Body Color
BROWN
Body Height
3.6 mm
1.8 mm
Body Length or Diameter
6 mm
6.5 mm
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
0.02 A
Contact (DC) Max Rating R Load
.05A@24VDC
.02A@15VDC
Contact Voltage(DC)-Max
24 V
15 V
Electrical Life
100000 Cycle(s)
2000000 Cycle(s)
End Contact Material
COPPER ALLOY
Housing Material
POLYAMIDE
Mounting Feature
PANEL MOUNT
SURFACE MOUNT-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.568 N
0.5 N
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-35 °C
-40 °C
Packing Method
TR
BOX; TAPE AND REEL
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
25 Weeks, 1 Day
Contact Bounce Time-Max
10 ms
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
Solderability
REFLOW
Terminal Finish
GOLD/SILVER
Compare 5-1437565-0 with alternatives
Compare EVQQ2B02W with alternatives