ADTSJW68SV
vs
SWT6-E3RAP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
BI TECHNOLOGIES CORP
Package Description
LEAD FREE
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Angle
Actuator Color
SILVER
RED
Actuator Travel
0.254 mm
Actuator Type
STEM
STEM
Body Breadth
6.2 mm
6.2 mm
Body Color
BLACK
Body Height
2.3 mm
3.5 mm
Body Length or Diameter
6.3 mm
6.2 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
1.57 N
2.55 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
Packing Method
BULK
AMMO PACK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
PCB Hole Count
5
Terminal Length
0.137 inch
Compare ADTSJW68SV with alternatives
Compare SWT6-E3RAP with alternatives