ADTSJW68SV vs 1BT003-2623L feature comparison

ADTSJW68SV APEM Inc

Buy Now Datasheet

1BT003-2623L Foxconn

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC HON HAI PRECISION INDUSTRY CO LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Angle
Actuator Color SILVER
Actuator Travel 0.254 mm 0.5 mm
Actuator Type STEM PUSHBUTTON
Body Breadth 6.2 mm 3.6 mm
Body Color BLACK
Body Height 2.3 mm 3.5 mm
Body Length or Diameter 6.3 mm 8.2 mm
Center Contact Material PHOSPHOR BRONZE COPPER ALLOY
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@12VDC .05A@12VDC
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Voltage(DC)-Max 12 V 12 V
Dielectric Withstand Volts 250VAC V 250VAC V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating SILVER SILVER
Housing Material STAINLESS STEEL THERMOPLASTIC
Insulation Resistance 100000000 Ω 100000000 Ω
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Switches 1 1
Operating Force-Max 1.57 N 1.57 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
Packing Method BULK
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Material BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Actuator Length 0.056 inch
Additional Feature ROHS COMPLIANT
Contact Bounce Time-Max 5 ms
Contact Function ON-OFF
PCB Hole Count 4
Terminal Length 0.114 inch

Compare ADTSJW68SV with alternatives

Compare 1BT003-2623L with alternatives