ADTSHW67RVB
vs
ADTS63KV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
APEM COMPONENTS INC
APEM COMPONENTS INC
Package Description
LEAD FREE
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Angle
Actuator Color
RED
BLACK
Actuator Length
0.093 inch
0.138 inch
Actuator Type
STEM
STEM
Body Breadth
6.2 mm
6 mm
Body Color
BLACK
BLACK
Body Height
2.84 mm
3.5 mm
Body Length or Diameter
6.3 mm
6 mm
Center Contact Material
STAINLESS STEEL
PHOSPHOR BRONZE
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
500000 Cycle(s)
200000 Cycle(s)
End Contact Material
STAINLESS STEEL
PHOSPHOR BRONZE
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.55 N
1.47 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
PCB Hole Count
4
4
Packing Method
TUBE
BAG; BULK
Surface Mount
NO
NO
Switch Action
MOMENTARY-TACTILE
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Finish
Silver (Ag)
Silver (Ag)
Terminal Length
0.138 inch
0.138 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Samacsys Manufacturer
Apem
Actuator Material
THERMOPLASTIC
Actuator Travel
0.254 mm
Center Contact Plating
SILVER
End Contact Plating
SILVER
Insulator Material
THERMOPLASTIC
Compare ADTSHW67RVB with alternatives
Compare ADTS63KV with alternatives