ADTS63KV vs KT11P4CM feature comparison

ADTS63KV APEM Inc

Buy Now Datasheet

KT11P4CM C&K

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC C & K COMPONENTS INC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Actuator Angle
Actuator Color BLACK
Actuator Length 0.138 inch
Actuator Material THERMOPLASTIC
Actuator Travel 0.254 mm
Actuator Type STEM
Body Breadth 6 mm 6.22 mm
Body Color BLACK
Body Height 3.5 mm 2.84 mm
Body Length or Diameter 6 mm 6.38 mm
Center Contact Material PHOSPHOR BRONZE STAINLESS STEEL
Center Contact Plating SILVER SILVER
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.02 A
Contact (DC) Max Rating R Load .05A@12VDC .02A@50VDC
Contact Resistance 0.1 mΩ 0.05 mΩ
Contact Voltage(DC)-Max 12 V 50 V
Dielectric Withstand Volts 250VAC V
Electrical Life 200000 Cycle(s) 100000 Cycle(s)
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating SILVER SILVER OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Material THERMOPLASTIC
JESD-609 Code e4 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.47 N
Operating Temperature-Max 70 °C 90 °C
Operating Temperature-Min -25 °C -40 °C
PCB Hole Count 4
Packing Method BAG; BULK TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Finish Silver (Ag) TIN LEAD
Terminal Length 0.138 inch
Terminal Material BRASS COPPER ALLOY
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Contact (AC) Max Power Rating R Load 1VA@50VAC
Contact (DC) Max Power Rating R Load 1VA@50VDC
Contact Function OFF-(ON)
Contact Timing MAKE-BEFORE-BREAK
Sealing IP57
Solderability MIL-STD

Compare ADTS63KV with alternatives

Compare KT11P4CM with alternatives