ADTL082JRZ-REEL
vs
ADTL084JRZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MS-012AA, SOIC-8
ROHS COMPLIANT, MS-012AB, SOIC-14
Pin Count
8
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.003 µA
0.003 µA
Bias Current-Max (IIB) @25C
0.0001 µA
0.0001 µA
Common-mode Reject Ratio-Nom
86 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.003 µA
0.003 µA
Input Offset Voltage-Max
10000 µV
10000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
JESD-609 Code
e3
e3
Length
4.9 mm
8.65 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
20 V/us
20 V/us
Supply Current-Max
3.8 mA
7.6 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5000
5000
Voltage Gain-Min
90000
90000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare ADTL082JRZ-REEL with alternatives
Compare ADTL084JRZ-REEL with alternatives