ADTL084JRZ-REEL vs LF442CN/NOPB feature comparison

ADTL084JRZ-REEL Analog Devices Inc

Buy Now Datasheet

LF442CN/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description ROHS COMPLIANT, MS-012AB, SOIC-14 DIP, DIP8,.3
Pin Count 14 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.003 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Nom 86 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 10000 µV 7500 µV
JESD-30 Code R-PDSO-G14 R-PDIP-T8
JESD-609 Code e3 e3
Length 8.65 mm 9.8171 mm
Low-Bias YES YES
Low-Offset NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP14,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 20 V/us 1 V/us
Supply Current-Max 7.6 mA 0.5 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5000 1000
Voltage Gain-Min 90000 25000
Width 3.9 mm 7.62 mm
Base Number Matches 1 2
Common-mode Reject Ratio-Min 70 dB
Micropower YES
Slew Rate-Min 0.6 V/us
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare ADTL084JRZ-REEL with alternatives

Compare LF442CN/NOPB with alternatives