ADT7301BRTZ-500RL7 vs MAX6625PMUT- feature comparison

ADT7301BRTZ-500RL7 Analog Devices Inc

Buy Now Datasheet

MAX6625PMUT- Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSOP6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel 2 Cel
Body Breadth 1.6 mm 1.62 mm
Body Height 1.3 mm 1.25 mm
Body Length or Diameter 2.9 mm 2.9 mm
Housing PLASTIC
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 13 9
Number of Terminals 6
Operating Current-Max 2.2 mA
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 4-WIRE INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 3.5 V
Supply Voltage-Min 2.7 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Coefficient NEGATIVE/POSITIVE ppm/°C
Terminal Finish Matte Tin (Sn) TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare ADT7301BRTZ-500RL7 with alternatives

Compare MAX6625PMUT- with alternatives