ADT7301BRT-500RL7
vs
LM76CNM-3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Package Description
TSOP6,.11,37
SOP8,.25
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
0.5 Cel
1 Cel
Body Breadth
1.6 mm
3.9 mm
Body Height
1.3 mm
1.72 mm
Body Length or Diameter
2.9 mm
4.89 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
13
13
Number of Terminals
6
8
Operating Current-Max
2.2 mA
0.25 mA
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Interface Type
4-WIRE INTERFACE
2-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP6,.11,37
SOP8,.25
Package Shape/Style
RECTANGULAR
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
3 V
Surface Mount
YES
YES
Temperature Coefficient
NEGATIVE/POSITIVE ppm/°C
POSITIVE ppm/°C
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Technology
CMOS
Compare ADT7301BRT-500RL7 with alternatives
Compare LM76CNM-3 with alternatives