ADT6502SRJZP075RL7 vs ADT6501SRJZP065RL7 feature comparison

ADT6502SRJZP075RL7 Analog Devices Inc

Buy Now Datasheet

ADT6501SRJZP065RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOP5/6,.11,37 ROHS COMPLIANT, SOT-23, 5 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Accuracy-Max (Cel) 6 Cel 4 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.45 mm 1.45 mm
Body Length or Diameter 2.9 mm 2.9 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Number of Terminals 5 5
Operating Current-Max 0.05 mA 0.05 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type I2C INTERFACE I2C INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pin Count 5
Manufacturer Package Code RJ-5

Compare ADT6502SRJZP075RL7 with alternatives

Compare ADT6501SRJZP065RL7 with alternatives