ADT6501SRJZP065RL7 vs ADT6501SRJZP085RL7 feature comparison

ADT6501SRJZP065RL7 Rochester Electronics LLC

Buy Now Datasheet

ADT6501SRJZP085RL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 4 Cel 6 Cel
Body Breadth 1.6 mm 1.6 mm
Body Height 1.45 mm 1.45 mm
Body Length or Diameter 2.9 mm 2.9 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 11 11
Operating Current-Max 0.05 mA 0.05 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type I2C INTERFACE I2C INTERFACE
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 2 2

Compare ADT6501SRJZP065RL7 with alternatives

Compare ADT6501SRJZP085RL7 with alternatives