Part Details for ADT6501SRJZP085RL7 by Rochester Electronics LLC
Overview of ADT6501SRJZP085RL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT6501SRJZP085RL7 | Analog Devices | TRIP POINT TEMP SENSOR, + 85°C |
Part Details for ADT6501SRJZP085RL7
ADT6501SRJZP085RL7 CAD Models
ADT6501SRJZP085RL7 Part Data Attributes
|
ADT6501SRJZP085RL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADT6501SRJZP085RL7
Rochester Electronics LLC
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 2.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 0.05 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | I2C INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for ADT6501SRJZP085RL7
This table gives cross-reference parts and alternative options found for ADT6501SRJZP085RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT6501SRJZP085RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT6502SRJZP085RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Analog Devices Inc | ADT6501SRJZP085RL7 vs ADT6502SRJZP085RL7 |
ADT6502SRJZP085RL7 | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 11BIT(s), 6Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOT-23, 5 PIN | Rochester Electronics LLC | ADT6501SRJZP085RL7 vs ADT6502SRJZP085RL7 |
ADT6501SRJZP085RL7 | Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35°C to +115°C) | Analog Devices Inc | ADT6501SRJZP085RL7 vs ADT6501SRJZP085RL7 |
ADT6501SRJZP065RL7 | Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35°C to +115°C) | Analog Devices Inc | ADT6501SRJZP085RL7 vs ADT6501SRJZP065RL7 |