ADSP-2186BST-115 vs ADSP-2186KSTZ-133 feature comparison

ADSP-2186BST-115 Analog Devices Inc

Buy Now Datasheet

ADSP-2186KSTZ-133 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 METRIC, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 14 14
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 14.4 MHz 16.67 MHz
External Data Bus Width 24 24
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
Length 14 mm 14 mm
Low Power Mode YES YES
Number of DMA Channels 2 2
Number of External Interrupts 4 4
Number of Serial I/Os 2 2
Number of Terminals 100 100
Number of Timers 1 1
On Chip Data RAM Width 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 4096
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 100 mA 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD OVER SILVER Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare ADSP-2186BST-115 with alternatives

Compare ADSP-2186KSTZ-133 with alternatives