ADSP-2186KSTZ-133 vs ADSP-2186KST-160X feature comparison

ADSP-2186KSTZ-133 Analog Devices Inc

Buy Now Datasheet

ADSP-2186KST-160X Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description METRIC, PLASTIC, TQFP-100 QFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 14 14
Barrel Shifter YES YES
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 40 MHz
External Data Bus Width 24 24
Format FIXED POINT FIXED POINT
Integrated Cache NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e0
Length 14 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 2
Number of External Interrupts 4
Number of Serial I/Os 2
Number of Terminals 100 100
Number of Timers 1
On Chip Data RAM Width 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (words) 4096 8196
Seated Height-Max 1.6 mm
Supply Current-Max 100 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 1
ECCN Code 3A991.A.2

Compare ADSP-2186KSTZ-133 with alternatives

Compare ADSP-2186KST-160X with alternatives