ADSP-21065LCSZ-240
vs
ADSP-21061KS-133
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
FQFP,
MQFP-240
Pin Count
208
240
Reach Compliance Code
unknown
unknown
Address Bus Width
24
32
Barrel Shifter
YES
YES
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
33 MHz
External Data Bus Width
32
48
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G208
S-PQFP-G240
JESD-609 Code
e3
e0
Length
28 mm
32 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
3
3
Number of Terminals
208
240
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
HFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
260
225
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
5.25 V
Supply Voltage-Min
3.13 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
28 mm
32 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Manufacturer Package Code
SP-240
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Bit Size
32
Integrated Cache
NO
Number of DMA Channels
6
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Timers
1
On Chip Data RAM Width
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Equivalence Code
HQFP240,1.37SQ,20
RAM (words)
16384
Supply Current-Max
595 mA
Temperature Grade
COMMERCIAL EXTENDED
Compare ADSP-21061KS-133 with alternatives