ADSP-21062LKB-160
vs
ADSP-21060KSZ-160
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BGA
QFP
Package Description
BGA, BGA225,15X15,50
ROHS COMPLIANT, MS-029GA, MQFP-240
Pin Count
225
240
Manufacturer Package Code
B-225-2
SP-240-2
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
40 MHz
External Data Bus Width
48
48
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B225
S-PQFP-G240
JESD-609 Code
e0
e3
Length
23 mm
32 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Terminals
225
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HFQFP
Package Equivalence Code
BGA225,15X15,50
QFP240,1.3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, HEAT SINK/SLUG, FINE PITCH
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
RAM (words)
65536
4000000
Seated Height-Max
2.7 mm
4.1 mm
Supply Current-Max
600 mA
850 mA
Supply Voltage-Max
3.45 V
5.25 V
Supply Voltage-Min
3.15 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD SILVER
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
23 mm
32 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
2
Samacsys Manufacturer
Analog Devices
Additional Feature
40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
Integrated Cache
NO
Number of DMA Channels
10
Number of External Interrupts
3
Number of Serial I/Os
2
Number of Timers
1
On Chip Data RAM Width
1
Compare ADSP-21062LKB-160 with alternatives
Compare ADSP-21060KSZ-160 with alternatives