ADSP-21062LKB-160 vs ADSP-21062LAB-160 feature comparison

ADSP-21062LKB-160 Rochester Electronics LLC

Buy Now Datasheet

ADSP-21062LAB-160 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code BGA BGA
Package Description BGA, BGA, BGA225,15X15,50
Pin Count 225 225
Reach Compliance Code unknown unknown
Address Bus Width 32 32
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B225 S-PBGA-B225
JESD-609 Code e0 e0
Length 23 mm 23 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Terminals 225 225
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.7 mm 2.7 mm
Supply Voltage-Max 3.45 V 3.45 V
Supply Voltage-Min 3.15 V 3.15 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD SILVER TIN LEAD SILVER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 1
Manufacturer Package Code B-225-2
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Bit Size 32
Package Equivalence Code BGA225,15X15,50
RAM (words) 65536
Supply Current-Max 600 mA

Compare ADSP-21062LKB-160 with alternatives

Compare ADSP-21062LAB-160 with alternatives