ADSP-21060KSZ-160 vs ADSP-21020TG-80 feature comparison

ADSP-21060KSZ-160 Rochester Electronics LLC

Buy Now Datasheet

ADSP-21020TG-80 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFP PGA
Package Description HFQFP, CERAMIC, PGA-223
Pin Count 240 223
Reach Compliance Code unknown unknown
Additional Feature 40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width 32 24
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 40 MHz 20 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G240 S-CPGA-P223
JESD-609 Code e3 e0
Length 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 240 223
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HFQFP PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 40
Width 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Bit Size 32
Integrated Cache NO
Number of DMA Channels
Number of External Interrupts 4
Number of Serial I/Os
Number of Timers 1
On Chip Data RAM Width
Package Equivalence Code PGA223,18X18
RAM (words) 0
Supply Current-Max 370 mA

Compare ADSP-21060KSZ-160 with alternatives

Compare ADSP-21020TG-80 with alternatives