ADSP-21060KSZ-160
vs
ADSP-21020TG-100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
QFP
PGA
Package Description
HFQFP,
CERAMIC, PGA-223
Pin Count
240
223
Reach Compliance Code
unknown
unknown
Additional Feature
40 MIPS; 16/32 BIT PARALLEL HOST INTERFACE PORT; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width
32
24
Barrel Shifter
YES
YES
Boundary Scan
YES
YES
Clock Frequency-Max
40 MHz
25 MHz
External Data Bus Width
48
48
Format
FLOATING POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PQFP-G240
S-CPGA-P223
JESD-609 Code
e3
e0
Length
32 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
240
223
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
HFQFP
PGA
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, FINE PITCH
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
OTHER
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
40
Width
32 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Bit Size
32
Integrated Cache
NO
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
Number of Timers
1
On Chip Data RAM Width
Package Equivalence Code
PGA223,18X18
RAM (words)
0
Supply Current-Max
420 mA
Compare ADSP-21060KSZ-160 with alternatives
Compare ADSP-21020TG-100 with alternatives