ADSP-21060KS-133 vs ADSP-21020TG-100 feature comparison

ADSP-21060KS-133 Analog Devices Inc

Buy Now Datasheet

ADSP-21020TG-100 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP PGA
Package Description MS-029GA, MQFP-240 CERAMIC, PGA-223
Pin Count 240 223
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 16/32 BIT PARALLEL HOST INTFC PORT; SINGLE CY INSTR EXECUTION; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width 32 24
Barrel Shifter YES YES
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 25 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G240 S-CPGA-P223
JESD-609 Code e0 e0
Length 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 10
Number of External Interrupts 3 4
Number of Serial I/Os 2
Number of Terminals 240 223
Number of Timers 1 1
On Chip Data RAM Width 1
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HFQFP PGA
Package Equivalence Code QFP240,1.3SQ,20 PGA223,18X18
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
RAM (words) 4000000 0
Seated Height-Max 4.1 mm
Supply Current-Max 850 mA 420 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 1 2

Compare ADSP-21060KS-133 with alternatives

Compare ADSP-21020TG-100 with alternatives