ADSP-21060KS-133 vs ADSP-21020KG-80 feature comparison

ADSP-21060KS-133 Rochester Electronics LLC

Buy Now Datasheet

ADSP-21020KG-80 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP PGA
Package Description HFQFP, CERAMIC, PGA-223
Pin Count 240 223
Reach Compliance Code unknown unknown
Additional Feature 16/32 BIT PARALLEL HOST INTFC PORT; SINGLE CY INSTR EXECUTION; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width 32 24
Barrel Shifter YES YES
Boundary Scan YES YES
Clock Frequency-Max 33.33 MHz 20 MHz
External Data Bus Width 48 48
Format FLOATING POINT FLOATING POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PQFP-G240 S-CPGA-P223
JESD-609 Code e0 e0
Length 32 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 240 223
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code HFQFP PGA
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 225 NOT SPECIFIED
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 4.1 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Pitch 0.5 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 32 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, OTHER DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches 2 2

Compare ADSP-21060KS-133 with alternatives