ADSP-21020TG-120
vs
ADSP-21065LCSZ-240
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
PGA
QFP
Package Description
CERAMIC, PGA-223
FQFP, QFP208,1.2SQ,20
Pin Count
223
208
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
Address Bus Width
24
24
Barrel Shifter
YES
YES
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30 MHz
30 MHz
External Data Bus Width
48
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-CPGA-P223
S-PQFP-G208
JESD-609 Code
e0
e3
Low Power Mode
YES
NO
Number of DMA Channels
Number of External Interrupts
4
Number of Serial I/Os
Number of Terminals
223
208
Number of Timers
1
On Chip Data RAM Width
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
FQFP
Package Equivalence Code
PGA223,18X18
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
17408
Supply Current-Max
490 mA
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
3.13 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
PIN/PEG
GULL WING
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
PERPENDICULAR
QUAD
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, OTHER
DIGITAL SIGNAL PROCESSOR, OTHER
Base Number Matches
2
1
Pbfree Code
No
Manufacturer Package Code
S-208-2
Samacsys Manufacturer
Analog Devices
Length
28 mm
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.1 mm
Width
28 mm
Compare ADSP-21020TG-120 with alternatives
Compare ADSP-21065LCSZ-240 with alternatives