ADSP-1010ATE/883B
vs
LMA2010KME65
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LOGIC DEVICES INC
Part Package Code
LCC
LCC
Package Description
LCC-68
QCCN, LCC68,.95SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-CQCC-N68
S-CQCC-N68
JESD-609 Code
e0
e0
Length
24.195 mm
24.1935 mm
Low Power Mode
NO
NO
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
35
35
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC68,.95SQ
LCC68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883 Class B (Modified)
Seated Height-Max
2.62 mm
3.048 mm
Supply Current-Max
100 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.195 mm
24.1935 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Clock Frequency-Max
15.38 MHz
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare ADSP-1010ATE/883B with alternatives
Compare LMA2010KME65 with alternatives