ADSP-1008AKN
vs
ADSP-1008ASD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-48
HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Boundary Scan
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T48
R-CDIP-T48
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of Terminals
48
48
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
19
19
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP48,.6
DIP48,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.29 mm
Supply Current-Max
40 mA
45 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
2
1
Length
60.96 mm
Compare ADSP-1008AKN with alternatives
Compare ADSP-1008ASD with alternatives