ADSP-1008AKN
vs
TMC2208J4V
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TRW LSI PRODUCTS INC
Part Package Code
DIP
Package Description
DIP,
DIP, DIP48,.6
Pin Count
48
Reach Compliance Code
unknown
unknown
Boundary Scan
NO
External Data Bus Width
8
JESD-30 Code
R-PDIP-T48
R-CDIP-T48
JESD-609 Code
e0
e0
Low Power Mode
NO
Moisture Sensitivity Level
NOT SPECIFIED
Number of Terminals
48
48
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Data Bus Width
19
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
2
3
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Package Equivalence Code
DIP48,.6
Screening Level
38535Q/M;38534H;883B
Compare TMC2208J4V with alternatives