ADS8509IBDBG4 vs ADS8509IBDB feature comparison

ADS8509IBDBG4 Texas Instruments

Buy Now Datasheet

ADS8509IBDB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP28,.3 SSOP-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 2.2 µs 2.2 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e4 e4
Length 10.2 mm 10.2 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Moisture Sensitivity Level 2 2
Number of Analog In Channels 3 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.0025 MHz 0.25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2 mm 2 mm
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99

Compare ADS8509IBDBG4 with alternatives

Compare ADS8509IBDB with alternatives