ADS8325IBDGKR vs LTC1860LCMS8#TR feature comparison

ADS8325IBDGKR Texas Instruments

Buy Now Datasheet

LTC1860LCMS8#TR Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code MSOP MSOP
Package Description VSSOP-8 TSSOP,
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.5 V 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 666.7 µs 4.66 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e0
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0061% 0.0244%
Moisture Sensitivity Level 2 1
Number of Analog In Channels 1 1
Number of Bits 16 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.15 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 1.5 mA
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
Base Number Matches 1 2
Manufacturer Package Code MS8

Compare ADS8325IBDGKR with alternatives

Compare LTC1860LCMS8#TR with alternatives