LTC1860LCMS8#TR
vs
ADS7829IBDRBT
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
SON
Package Description
TSSOP,
SON-8
Pin Count
8
8
Manufacturer Package Code
MS8
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.5 V
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
4.66 µs
6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G8
S-PDSO-N8
JESD-609 Code
e0
e4
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.0244%
0.0305%
Moisture Sensitivity Level
1
2
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.15 MHz
0.125 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1.1 mm
1 mm
Supply Voltage-Nom
3 V
2.7 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3 mm
3 mm
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
Package Equivalence Code
SOLCC8,.12,25
Peak Reflow Temperature (Cel)
260
Supply Voltage-Min
2.7 V
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC1860LCMS8#TR with alternatives
Compare ADS7829IBDRBT with alternatives