ADS7806PBG4 vs MN5245 feature comparison

ADS7806PBG4 Texas Instruments

Buy Now Datasheet

MN5245 Spectrum Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICRO NETWORKS CORP
Part Package Code DIP DIP
Package Description DIP, DIP28,.3 DIP, DIP40,.6
Pin Count 28 40
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 10 V 6 V
Analog Input Voltage-Min -10 V -1 V
Conversion Time-Max 20 µs 0.85 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, FLASH METHOD
JESD-30 Code R-PDIP-T28 R-CDIP-T40
JESD-609 Code e4 e0
Length 35.69 mm 53.215 mm
Linearity Error-Max (EL) 0.011% 0.024%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 28 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY
Output Format SERIAL, PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 25 MHz 1.1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.08 mm 5.512 mm
Supply Voltage-Nom 5 V 15 V
Surface Mount NO NO
Technology CMOS HYBRID
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
Negative Supply Voltage-Nom -15 V
Supply Current-Max 165 mA

Compare ADS7806PBG4 with alternatives

Compare MN5245 with alternatives