MN5245
vs
ADS7806UB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO NETWORKS CORP
BURR-BROWN CORP
Part Package Code
DIP
Package Description
DIP, DIP40,.6
SOIC-28
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
6 V
10 V
Analog Input Voltage-Min
-1 V
-10 V
Conversion Time-Max
0.85 µs
20 µs
Converter Type
ADC, FLASH METHOD
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-CDIP-T40
R-PDSO-G28
JESD-609 Code
e0
e0
Length
53.215 mm
Linearity Error-Max (EL)
0.024%
0.011%
Negative Supply Voltage-Nom
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
40
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, 8 BITS
SERIAL, PARALLEL, 8 BITS
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP40,.6
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
1.1 MHz
0.04 MHz
Seated Height-Max
5.512 mm
Supply Current-Max
165 mA
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
YES
Technology
HYBRID
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
Base Number Matches
1
2
Sample and Hold / Track and Hold
SAMPLE
Compare MN5245 with alternatives